Cart

PCB-A1-16-T

ADAM TECH

16P LIF FLEX CIRCUIT 2,54MM PCB
Supplier: ADAM TECH
Matchcode: PCBA116T
Rutronik No.: COREC39041
Unit Pack: 1000
MOQ: 1000
Packaging: TUBE
Soon available
0.145 $
145.00 $

Prices

1,000 0.145 $
2,000 0.139 $
3,000 0.1368 $
5,000 0.1313 $
8,000 0.1268 $

Parameter

No.of contacts
16
Number of rows
01
Contact style
_OTHER
Orientation
STRAIGHT
Series
PCB-A
Feature funct.
LIF/NONE Z
Family
FFC/FPC
Brand
LIF
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?