Cart

PCA-2-CA-16-V-3-T/R

ADAM TECH

16P FFC/FPC ZIF SMT TOP ENTRY
Supplier: ADAM TECH
Matchcode: PCA2CA16V3TR
Rutronik No.: COREC37931
Unit Pack: 800
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3995 $
1,598.00 $

Prices

4,000 0.3995 $
5,600 0.3853 $

Parameter

No.of contacts
16
Contact style
1.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?