Cart

NPC-6-010-GY

ADAM TECH NPC-6-010-GY

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY CAT6 10FT GREY
Supplier: ADAM TECH
Matchcode: NPC6010GY
Rutronik No.: CABLE1677
Unit Pack: 1
MOQ: 500
Packaging: BAG
On request
2.54 $
1,270.00 $

Parameter

Family
PATCH
Termin.style
RJ45
Feature materia
RJ45
Contact plating
CAT6
Feature funct.
.GREY
Series
NPC-6-01
Voltage rating
300 V
No.of contacts
16
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?