Cart

NPC-5E-007-GY-BB

ADAM TECH NPC-5E-007-GY-BB

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY CAT5 GREY 7FT BB
Supplier: ADAM TECH
Matchcode: NPC5E007GYBB
Rutronik No.: CABLE1663
Unit Pack: 1
MOQ: 1
Packaging: BAG
In Stock
2.17 $
2.17 $

Prices

1 2.17 $
30 2.02 $
50 1.95 $
100 1.78 $
200 1.64 $

Parameter

No.of contacts
16
Voltage rating
300 V
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Japan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?