- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

05P MINI USB TYP B RIGHT ANGLE
Supplier:
ADAM TECH
Matchcode:
MUSBB5SRA
Rutronik No.:
CONIO1160
Unit Pack: 200
MOQ: 10000
Packaging: BULK
- No.of contacts
-
05
- Contact pitch
-
2.50 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-20 TO 60 °C
- Current rating
-
1.00 A
- Voltage rating
-
30 V
- Series
-
MUSB-B5-S
- Feature funct.
-
PCB Mount
- Family
-
USB Mini
- Brand
-
USB-TYPE-B
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
05P MINI USB TYPE B SINGLE...
Packaging:
REEL
05P MINIUSB SMT SINGLEPORT...
Packaging:
INDIVIDUAL
05P MINI USB TYP B VERTICAL
Packaging:
TRAY
05P USB OTG RECEPT TYPE B...
Packaging:
REEL
05P MINI USB B RECEPT SMT 90°
Packaging:
REEL
05P BTB RECECPTACLE SMT
Packaging:
REEL
USB OTG MINI AB RECEPT SMT...
Packaging:
REEL
05P USB OTG MINI AB RECEPT RA
Packaging:
TRAY
USB OTG MINI AB 90° SMT W PEG
Packaging:
REEL
MINI USB TYP B
Packaging:
INDIVIDUAL
Previous
Next