Cart

MTJG-8-88TX1-FSG-PGTB-RSP3-HT

ADAM TECH

08P MODULAR JACK R/A 8PORT PCB
Supplier: ADAM TECH
Matchcode: MTJG888TX1FSGPGTBRSP3HT
Rutronik No.: CONIO2343
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
4.02 $
4.02 $

Prices

1 4.02 $
160 3.86 $
240 3.81 $
320 3.65 $
480 3.53 $

Parameter

No.of contacts
08
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.50 A
Voltage rating
150 V
Series
MTJG
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?