Cart

MTJ-DUSB-88J01-FS-LV-M181

ADAM TECH

08P08C COMBO JACK/USB 3.0 BLACK
Supplier: ADAM TECH
Matchcode: MTJDUSB88J01FSLVM181
Rutronik No.: CONIO1755
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
On request
3.67 $
3,670.00 $

Prices

1,000 3.67 $
2,000 3.22 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Current rating
1.00 A
Voltage rating
150 V
Series
MTJ-D
Feature funct.
RJ/USB
Family
RJ/USB
Brand
USB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?