Cart

MTJ-88TX1-FSD

ADAM TECH

08P MOD TELEPHONE JACK RA
Supplier: ADAM TECH
Matchcode: MTJ88TX1FSD
Rutronik No.: CONIO1749
Unit Pack: 80
MOQ: 5040
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.3753 $
1,891.51 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
1.5 A
Voltage rating
125 V
Series
MTJ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?