Cart

MTJ-88TX1-FSD-PG-LV-M74

ADAM TECH

08P MOD JACK LED 1PORT GRN/YELL
Supplier: ADAM TECH
Matchcode: MTJ88TX1FSDPGLVM74
Rutronik No.: CONIO1848
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
3.13 $
3.13 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Current rating
1.50 A
Voltage rating
125 V
Series
MTJ-8
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?