MTJ-88TX1-FSD-PG-LH-M5

Supplier: ADAM TECH
Matchcode: MTJ88TX1FSDPGLHM5
Rutronik No.: CONIO1204
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 08
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Current rating
- 1.5 A
- Voltage rating
- 150 V
- Series
- MTJ
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- ABC-Code
- B
- Supplier Lead time
- 20 weeks