Cart

MTJ-88TX1-FS-PG-M4Y-SMT

ADAM TECH

08P MODULAR JACK SMT SHIELD
Supplier: ADAM TECH
Matchcode: MTJ88TX1FSPGM4YSMT
Rutronik No.: CONN1175
Unit Pack: 110
MOQ: 2750
Packaging: REEL
On request
1.43 $
3,932.50 $

Parameter

No.of contacts
08
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
COPPER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Series
MTJ-8
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?