Cart

MTJ-88BX1-FS-LH-M5C-HT-T/R

ADAM TECH

08P MODULAR TELEJACK 8P8C SMT
Supplier: ADAM TECH
Matchcode: MTJ88BX1FSLHM5CHTTR
Rutronik No.: CONN1840
Unit Pack: 180
MOQ: 180
Packaging: REEL
In Stock
1.87 $
336.60 $

Prices

180 1.87 $
360 1.79 $
540 1.77 $
720 1.69 $
1,080 1.63 $

Parameter

No.of contacts
08
Contact pitch
1.02 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
BRONZE
Orientation
RIGHTANGLE
Series
MTJ
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?