Cart

MTJ-88ARX1-FSM-PG6-LG

ADAM TECH

08P MODULAR JACK R/A W/PANEL
Supplier: ADAM TECH
Matchcode: MTJ88ARX1FSMPG6LG
Rutronik No.: CONIO2113
Unit Pack: 1
MOQ: 1
Packaging: TRAY
In Stock
On request
On request

Parameter

No.of contacts
08
Contact pitch
1.02 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
1.5 A
Voltage rating
150 V
Series
MTJ
Family
RJ
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?