Cart

MTJ-882BX1

ADAM TECH

08P TELEPHONE MODULAR JACK PCB
Supplier: ADAM TECH
Matchcode: MTJ882BX1
Rutronik No.: CONIO2246
Unit Pack: 100
MOQ: 4900
Packaging: TRAY
On request
0.2551 $
1,249.99 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
RIGHTANGLE
Current rating
1.50 A
Voltage rating
125 V
Series
MTJ-8
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?