Cart

MTJ-66HX1-KT-T/R

ADAM TECH

06P TELEPHONE JACK BLACJ SMT
Supplier: ADAM TECH
Matchcode: MTJ66HX1KTTR
Rutronik No.: CONIO2284
Unit Pack: 200
MOQ: 200
Packaging: REEL
In Stock
0.5182 $
103.64 $

Prices

200 0.5182 $
400 0.4983 $
600 0.4903 $
1,000 0.4704 $
2,000 0.4545 $

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.50 A
Voltage rating
150 V
Series
MTJ-6
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?