Cart

MTJ-66GX1

ADAM TECH

06P MODULAR JACK RIGHTANGLE
Supplier: ADAM TECH
Matchcode: MTJ66GX1
Rutronik No.: CONN2315
Unit Pack: 5000
MOQ: 5000
Packaging: TRAY
On request
0.1299 $
649.50 $

Prices

5,000 0.1299 $
10,000 0.125 $
15,000 0.1229 $
20,000 0.1179 $
30,000 0.1139 $

Parameter

No.of contacts
06
Contact pitch
0.50 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
MTJ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?