Cart

MTJ-66ACX1-FSM-HT

ADAM TECH

06P MODULAR TELEPHONE JACK
Supplier: ADAM TECH
Matchcode: MTJ66ACX1FSMHT
Rutronik No.: CONIO2745
Unit Pack: 3960
MOQ: 3960
Packaging: TRAY
On request
On request
On request

Parameter

No.of contacts
06
Contact style
FEMALE
Number of rows
02
Contact pitch
1.02 mm
Termin.style
_OTHERS
Contact plating
GOLD
Orientation
_OTHERS
Series
MTJ
Family
MODJAK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?