Cart

MTJ-663X1

ADAM TECH

06P MODULAR JACK RIGHTANGLE
Supplier: ADAM TECH
Matchcode: MTJ663X1
Rutronik No.: COREC30901
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
06
Number of rows
01
Contact style
FEMALE
Series
MTJ-6
Feature funct.
MODJAK
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?