Cart

MTJ-643X1

ADAM TECH

06P 4 LOADED MODULAR JACK SMT
Supplier: ADAM TECH
Matchcode: MTJ643X1
Rutronik No.: CONIO2067
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1248 $
624.00 $

Prices

5,000 0.1248 $
10,000 0.1207 $
25,000 0.1166 $
50,000 0.1124 $

Parameter

No.of contacts
06
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Series
MTJ
Family
RJ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?