- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

14P MINIATURE RIBBON PLUG
Supplier:
ADAM TECH
Matchcode:
MR14PAHD
Rutronik No.:
COREC39556
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
- No.of contacts
-
14
- Contact pitch
-
2.16 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
SOLDER
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
1.00 A
- Voltage rating
-
250 V
- Series
-
MR14-P
- Feature funct.
-
Plug
- Family
-
CONNECTOR
- Brand
-
Mini Ribb
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
14P IDC FEMALE CONNECTOR
Packaging:
BULK
14P FEMALE HEADER 2R SMT...
Packaging:
REEL
14P FEMALE HEADER DUAL ROW...
Packaging:
REEL
14P CLICKMATE 1,25MM...
Packaging:
REEL
14P IDC FEMALE
Packaging:
TUBE
Topseller
14P W2B RECEPT IDC Quickie
Packaging:
TUBE
Topseller
14P MILLI-GRID HEADER 2R SMC
Packaging:
TUBE
14P MILLI-GRID HEADER ST SMT
Packaging:
TUBE
14P MILLI-GRID HEADER SMT...
Packaging:
REEL
14P MILLIGRID HEADER PI PL...
Packaging:
REEL
Previous
Next