Cart

MPJ-3P-S

ADAM TECH

03P MINI DIN POWER JACK
Supplier: ADAM TECH
Matchcode: MPJ3PS
Rutronik No.: CONIO1671
Unit Pack: 100
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.4752 $
475.20 $

Prices

1,000 0.4752 $
2,500 0.459 $
5,000 0.4427 $

Parameter

No.of contacts
03
Contact pitch
FEMALE
Termin.style
THT
Contact plating
SILVER
Orientation
R/A
Oper.temperatur
-25 TO 70 °C
Current rating
7.5 A
Voltage rating
30 V
Series
MPJ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?