Cart

MPE-E-52-R-SMT-4.0-T/R

ADAM TECH

52P MINI PCI SMT CARD EXPRESS
Supplier: ADAM TECH
Matchcode: MPEE52RSMT40TR
Rutronik No.: COREC39159
Unit Pack: 750
MOQ: 2250
Packaging: REEL
On request
0.6412 $
1,442.70 $

Prices

2,250 0.6412 $
4,500 0.5942 $

Parameter

No.of contacts
52
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
MPE-E
Family
PCI EXPRES
Brand
PCIE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?