Cart

MP-4P-D

ADAM TECH

04P MINI DIN POWER PLUG DISASS
Supplier: ADAM TECH
Matchcode: MP4PD
Rutronik No.: COREC40257
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
1.40 $
1,400.00 $

Prices

1,000 1.40 $
2,000 1.34 $
3,000 1.27 $
4,000 1.20 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Contact plating
TIN
Orientation
STRAIGHT
Current rating
7.50 A
Series
MP-4P
Feature funct.
MINI JACK
Family
DIN
Brand
DIN CONN
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?