Cart

MGC-09P-09S-JS-E144116

ADAM TECH

09P D-SUB MINI GENDER CHANGER
Supplier: ADAM TECH
Matchcode: MGC09P09SJSE144116
Rutronik No.: COSUBD9921
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
2.34 $
2,340.00 $

Prices

1,000 2.34 $
2,000 2.28 $

Parameter

No.of contacts
09
Number of rows
02
Contact plating
GOLD
Orientation
STRAIGHT
Feature materia
PBT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?