Cart

MCR-B-S-RA-SMT-NP-CS6B-T/R

ADAM TECH

MICRO USB TYPE B R/A SMT SINGLE
Supplier: ADAM TECH
Matchcode: MCRBSRASMTNPCS6BTR
Rutronik No.: CONIO2924
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.222 $
666.00 $

Prices

3,000 0.222 $
6,000 0.2188 $
9,000 0.2099 $
12,000 0.2028 $

Parameter

No.of contacts
05
Contact pitch
0.40 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-30 TO 80 °C
Current rating
1.00 A
Voltage rating
100 V
Series
MCR-B
Feature funct.
USB MICRO
Family
USB-TYPE-B
Brand
USB-TYPE-B
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?