Cart

MCR-AB1-S-RA-SMT-CS1-T/R

ADAM TECH

05P MICRO USB SINGLE PORT R/A
Supplier: ADAM TECH
Matchcode: MCRAB1SRASMTCS1TR
Rutronik No.: CONN1745
Unit Pack: 1200
MOQ: 1200
Packaging: REEL
On request
On request
On request

Parameter

No.of contacts
05
Contact pitch
0.65 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-30 TO 80 °C
Current rating
1.00 A
Voltage rating
250 V
Series
MCR-AB1-S
IP Code
1Port
Family
USB Micro
Brand
USB A-TO-B
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?