Cart

LHDA-09-TRA-NY46

ADAM TECH

09P LOCKING HEADER 2,54 MM PCB
Supplier: ADAM TECH
Matchcode: LHDA09TRANY46
Rutronik No.: COREC39030
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
0.3584 $
0.36 $

Prices

1 0.3584 $
10,000 0.3446 $
15,000 0.3253 $
20,000 0.306 $

Parameter

No.of contacts
09
Number of rows
01
Contact style
MALE
Orientation
RIGHTANGLE
Series
LHDA
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?