LHD-02-TS-V0

Supplier: ADAM TECH
Matchcode: LHD02TSV0
Rutronik No.: COREC32521
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 02
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Family
- BTB
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- C
- Supplier Lead time
- 20 weeks