- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

02P POWER HEADER 3,96 REARLOCK
Supplier:
ADAM TECH
Matchcode:
LHC02TRAV0
Rutronik No.:
CONN2437
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
02
- Contact pitch
-
3.96 mm
- Number of rows
-
01
- Contact style
-
_OTHER
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
_OTHER
- Series
-
LHC
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P END CONNECTOR AWG18
Packaging:
BULK
02P KK CRIMPTERM HOUSING...
Packaging:
BULK
02P FEMALE CONECTOR RM3,96mm
Packaging:
BULK
02P POWER PINHEADER THT...
Packaging:
BULK
02P CRIMP HOUSING WTB 3,96MM
Packaging:
BULK
02P PINHEADER 3,96MM STRAIGHT
Packaging:
BULK
02POL PIN HEADER STR 3,96MM
Packaging:
BULK
02P END CONNECTOR AWG22...
Packaging:
BULK
02P ENDCONNECTOR 3,96MM AWG20
Packaging:
BULK
02P END CONNECTOR AWG22
Packaging:
BULK
Previous
Next