Cart

LHB-05-SB-1

ADAM TECH

05P MALE HEADER RIGHT ANGLE
Supplier: ADAM TECH
Matchcode: LHB05SB1
Rutronik No.: COREC38274
Unit Pack: 500
MOQ: 500
Packaging: BAG
On request
0.1133 $
56.65 $

Prices

500 0.1133 $
1,000 0.109 $
2,000 0.1072 $
3,500 0.1029 $
5,500 0.0994 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
LHB-0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?