Cart

LHB-03-SB1

ADAM TECH

03P MALE HEADER 3,96MM R/A
Supplier: ADAM TECH
Matchcode: LHB03SB1
Rutronik No.: CONN2444
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.0641 $
64.10 $

Prices

1,000 0.0641 $
2,000 0.0616 $
4,000 0.0607 $
6,000 0.0582 $
11,000 0.0562 $

Parameter

No.of contacts
03
Contact pitch
3.96 mm
Number of rows
01
Contact style
_OTHER
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
LHB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?