- Home
- Connectors
- ADAM TECH Connectors

03P MALE HEADER 3,96MM STRAIGHT
Supplier:
ADAM TECH
Matchcode:
LHB03SA1
Rutronik No.:
CONN2439
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
03
- Contact pitch
-
3.96 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
5.00 A
- Series
-
LHB
- Feature funct.
-
Locking
- Family
-
PIN Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
03P MALE HEADER 3,96MM R/A
Packaging:
BULK
03P POWER PINHEADER 1R THT
Packaging:
INDIVIDUAL
03P KK156 ASSY TOP ENTRY
Packaging:
TRAY
08P HEADER ST 3.96
Packaging:
BULK
03P HEADER UNSHROUDED STRAIGHT
Packaging:
TRAY
3P MALE HEADER STR POST 3,96MM
Packaging:
BULK
HEADER ANGLED LOCKING 3.96
Packaging:
BULK
03P ENDCONNECTOR 3,96MM AWG20
Packaging:
BULK
03P RECEPTACLE HOUSING 1 ROW
Packaging:
BULK
03P FEMALE CONECTOR RM3,96mm
Packaging:
BULK
Previous
Next