- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

16P LOCKING PINHEADER 2R R/A
Supplier:
ADAM TECH
Matchcode:
LHABD16TRHTV0
Rutronik No.:
CONN2458
Unit Pack: 1
MOQ: 1000
Packaging: BULK
- No.of contacts
-
16
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Series
-
LHAB-D
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
16P DUAL ROW PINHEADER 2,54MM
Packaging:
REEL
16P BOX HEADER VERTICAL PCB...
Packaging:
BULK
16P HEADER LONG LATCH...
Packaging:
BULK
16P BOX HEADER VERTICAL SMT...
Packaging:
BULK
16P IDC FEMALE PCB
Packaging:
TUBE
16P FEMALE HEADER 2,54MM 2ROW
Packaging:
TUBE
16P IDC FEMALE RECEPTACLE
Packaging:
TUBE
Topseller
16P HEADER ST LP
Packaging:
BULK
16P HEADER W LATCH AU...
Packaging:
BULK
16P HEADER LOW FILE
Packaging:
REEL
Previous
Next