- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

10P LOCKING PINHEADER STRAIGHT
Supplier:
ADAM TECH
Matchcode:
LHABB10TSHTV0
Rutronik No.:
CONN2453
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
10
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
3.00 A
- Series
-
LHAB-B
- Feature funct.
-
Locking
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
10P LOCKING PINHEADER R/A
Packaging:
BULK
10P HEADER STRAIGHT2.54mm
package:
MFSS
Packaging:
BULK
10P FEMALE HEADER THT FLASH...
Packaging:
BULK
05P ELEVATED SOCKET RECE...
Packaging:
TRAY
10P PINHEADER 2.54 2ROW 90°
Packaging:
BULK
10P BOXHEADER 2,54MM GOLD THT
Packaging:
REEL
10P PINHEADER 2,54MM STRAIGHT
Packaging:
TRAY
10P PINHEADER FRICTION LOCK...
Packaging:
BULK
10P PINHEADER 2,54MM STRAIGHT
Packaging:
TRAY
10P BOX HEADER 2R METAL LATCH
Packaging:
TRAY
Previous
Next