- Home
- Connectors
- ADAM TECH Connectors

08P LOCKING PINHEADER R/A
Supplier:
ADAM TECH
Matchcode:
LHABB08TRHTV0
Rutronik No.:
CONN2456
Unit Pack: 1
MOQ: 1000
Packaging: BULK
- No.of contacts
-
08
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
3.00 A
- Series
-
LHAB-B
- Feature funct.
-
Locking
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
08P LOCKING PINHEADER STRAIGHT
Packaging:
BULK
08P SHROUDED HEADER 1R R/A
Packaging:
TUBE
08P FEMALE HEADER THT 1R...
Packaging:
TUBE
08P KK TERMINAL W CATEAR 90°
Packaging:
TRAY
08P FEMALE HEADER 2,54MM 1ROW
Packaging:
BULK
08P FEMALE HEADER 1R STR
Packaging:
TUBE
08P KK CATEAR TERM BOTTOM...
Packaging:
TRAY
08P KK PIN HEADER RIGHTANGLE
Packaging:
BULK
08P FEMALE HEADER 2 ROWS
Packaging:
BULK
08P PIN HEADER 1R 2.54 SMD
Packaging:
BOX
Previous
Next