- Home
- Connectors
- ADAM TECH Connectors

05P LOCKING PINHEADER TIN 1R
Supplier:
ADAM TECH
Matchcode:
LHA05TS
Rutronik No.:
CONN5338
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
05
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
3.00 A
- Series
-
LHA
- Feature funct.
-
Locking
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
05P PINHEADER ST 1 R 2.54MM
Packaging:
BULK
05P PIN HEADER ANGLED 2.54mm
Packaging:
BULK
Best Choice
04P HEADER STRAIGHT h=10.80
Packaging:
BULK
05P SHROUDED HEAD LOW PROFILE
Packaging:
TUBE
05P HEADER STRAIGHT
Packaging:
BAG
Best Choice
05P UNSHROUDED HEADER 1R STR
Packaging:
BULK
05P KK PIN HEADER W FRIC LOCK
Packaging:
BULK
Best Choice
HEADER STRAIGHT 2.54mm 5PTS
Packaging:
BULK
05P HEADER RIGHT ANGLE
Packaging:
BAG
05P KK PINHEAD W FRIC LOCK...
Packaging:
BULK
Best Choice
Previous
Next