Cart

IEC-EW-4

ADAM TECH

IEC FEMALE INLET
Supplier: ADAM TECH
Matchcode: IECC1
Rutronik No.: CONIO2391
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.3097 $
309.70 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Contact pitch
7.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SOLDER
Contact plating
TIN
Orientation
RIGHTANGLE
Current rating
15.0 A
Voltage rating
250 V
Series
IEC-E
Feature funct.
INLET IEC
Family
IEC
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?