Cart

HRS-1B-03-GA

ADAM TECH

12P REC STRIPP LOW PROFILE
Supplier: ADAM TECH
Matchcode: HRS1B03GA
Rutronik No.: COREC41322
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
On request
0.8257 $
4,128.50 $

Prices

5,000 0.8257 $
10,000 0.7431 $

Parameter

No.of contacts
12
Contact pitch
1.27 mm
Number of rows
01
Contact style
FEMALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
HRS-1
Feature funct.
STRIP
Family
STRIP
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?