- Home
- Connectors
- ADAM TECH Connectors
HPH2-D-10-U-SMT-E923-PP-T/R

10P DUAL ROW PIN HEADER SMT
Supplier:
ADAM TECH
Matchcode:
HPH2D10USMTE923PPTR
Rutronik No.:
CONN3449
Unit Pack: 600
MOQ: 3000
Packaging: REEL
- No.of contacts
-
10
- Contact pitch
-
1.27 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
3.00 A
- Series
-
HPH2-D
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
10P PINHEADER SHROUD 2R...
Packaging:
INDIVIDUAL
07P PINHEADER 1,27MM 1R
Packaging:
TUBE
10P 2R PINHEADER DUAL...
Packaging:
INDIVIDUAL
10P PINHEADER 02R 1,27MM W...
Packaging:
TUBE
10P PINHEADER 02R SMT 1,27MM
Packaging:
REEL
10P 2R RECEPTACLE STRIP...
Packaging:
BULK
10P HEADER 1,27MM GOLDFLASH...
Packaging:
BULK
10P SHROUDED HEADER
Packaging:
BULK
10P MINITEC 1.27MM...
Packaging:
TUBE
10P PICOFLEX HEADER SMT 180°
Packaging:
REEL
Previous
Next