Cart

HPH2-B-10-SGA-SMT-KS-PP-T/R

ADAM TECH

10P PINHEADER SHROUD 2R KEYING
Supplier: ADAM TECH
Matchcode: HPH2B10SGASMTKSPPTR
Rutronik No.: COREC36824
Unit Pack: 450
MOQ: 50000
Packaging: INDIVIDUAL
On request
0.64 $
32,256.00 $

Parameter

No.of contacts
10
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
3.00 A
Series
HPH2-B
Family
Pin Header
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?