Cart

HPH2-B-10-SGA-SMT-KS-P-PP-T/R

ADAM TECH

10P PINHEADER 2R KEYING SHROUD
Supplier: ADAM TECH
Matchcode: HPH2B10SGASMTKSPPPTR
Rutronik No.: COREC36736
Unit Pack: 450
MOQ: 1350
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
10
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?