Cart

HPH2-A-100-UA

ADAM TECH

100P PINHEADER DUAL ROW 1.27MM
Supplier: ADAM TECH
Matchcode: HPH2A100UA
Rutronik No.: COREC32620
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.39 $
1.39 $

Prices

1 1.39 $
500 1.33 $
1,000 1.29 $
1,500 1.25 $

Parameter

No.of contacts
100
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?