- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

14P PINHEADER 1,27MM 1R GOLD
Supplier:
ADAM TECH
Matchcode:
HPH1B14UA
Rutronik No.:
CONN2361
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
- No.of contacts
-
14
- Contact pitch
-
1.27 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Series
-
HPH1-B
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
14P SINGLE ROW RECEPTACLE...
Packaging:
BULK
14P FEMALE HEADER 2R SMT...
Packaging:
REEL
14P UNSHROUDED HEADER
Packaging:
REEL
14P PIN HEADER RM2.5MM
Packaging:
BULK
14P UNSHROUDED HEADER h=12.20
package:
BERGSTIK
Packaging:
BULK
14P PINHEADER 1R THT 2,50MM
Packaging:
BULK
14P TAB HEADER W RETAINING...
Packaging:
BULK
14P PINHEADER STR 1R THT...
Packaging:
INDIVIDUAL
14P HEADER STRAIGHT h=11.43
Packaging:
BAG
14P MINIATURE RIBBON PLUG
Packaging:
INDIVIDUAL
Previous
Next