- Home
- Connectors
- ADAM TECH Connectors

50P IDC SOCKET STRAIN RELIEF
Supplier:
ADAM TECH
Matchcode:
HFSR50
Rutronik No.:
CONN4853
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- No.of contacts
-
50
- Contact pitch
-
1.27 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
IDC
- Contact plating
-
_OTHER
- Orientation
-
RIGHTANGLE
- Series
-
HFSR
- Feature funct.
-
Strain Rel
- Family
-
IDC CONN
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
50P W2B RECEPT IDC Quickie
Packaging:
TUBE
Topseller
50P IDC SOCKET LOW PROFILE
Packaging:
BULK
50P MINITEK RECEPTACLE
Packaging:
TUBE
50P WIREMOUNT SOCKET RA...
Packaging:
BULK
50P PIN HEADER 2ROW RA 2.54mm
Packaging:
BULK
50P PCB HEARDER C GRID III
Packaging:
TRAY
50P CARD EDGE CONNECTOR PCB
Packaging:
TRAY
50P CARD EDGE CONNECTOR PCB
Packaging:
BAG
50P HEADER STRAIGHT
Packaging:
TUBE
50P IDC HEADER STR 2R 2,54MM
Packaging:
TRAY
Previous
Next