Cart

HFCS-20-SG

ADAM TECH

20P IDC SOCKET LOW PROFILE
Supplier: ADAM TECH
Matchcode: HFCS20SG
Rutronik No.: CONN4767
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
1.40 $
1,400.00 $

Prices

1,000 1.40 $
2,000 1.34 $
3,000 1.32 $
4,000 1.22 $

Parameter

No.of contacts
20
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Current rating
1.00 A
Voltage rating
500 V
Series
HFCS
Feature funct.
IDC LowPro
Family
IDC CONN
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?