Cart

HBHR-A1-20-VG-HT

ADAM TECH

20P SHROUDED HEADER
Supplier: ADAM TECH
Matchcode: HBHRA120VGHT
Rutronik No.: COREC39720
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
1.16 $
1,160.00 $

Prices

1,000 1.16 $
2,000 1.0785 $
3,000 1.04 $
4,000 0.9501 $
5,000 0.8795 $

Parameter

No.of contacts
20
Series
HBHR
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?