Cart

EBSA-03-A

ADAM TECH

03P TERMINALBLOCK R/A 3,5MM GRN
Supplier: ADAM TECH
Matchcode: EBSA03A
Rutronik No.: COREC34849
Unit Pack: 200
MOQ: 2000
Packaging: BULK
On request
0.0968 $
193.60 $

Parameter

No.of contacts
03
Number of rows
01
Contact plating
TIN
Orientation
RIGHTANGLE
Series
EBSA-
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?