- Home
- Connectors
- ADAM TECH Connectors

02P TERMINALBLOCK R/A 3,5MM GRN
Supplier:
ADAM TECH
Matchcode:
EBSA02A
Rutronik No.:
COREC34848
Unit Pack: 400
MOQ: 2000
Packaging: BULK
- No.of contacts
-
02
- Contact pitch
-
3.50 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
8.00 A
- Voltage rating
-
300 V
- Series
-
EBSA
- Feature funct.
-
Header
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P TERMIMAL BLOCK MALE 3,5MM
Packaging:
BULK
02P TERMIMAL BLOCK STRAIGHT...
Packaging:
BULK
02P TERMIMAL BLOCK FEMALE...
Packaging:
BULK
02P MALE 90° 3,50MM
Packaging:
BULK
02 FEMALE 3,50 STRAIGHT CONN.
Packaging:
BULK
02P TERM BLOCK MTS3.50 BLACK
Packaging:
BULK
02P TERMINAL BLOCK MTS3.50
Packaging:
BULK
02P TERMINAL BLOCK CTM3.50
Packaging:
BULK
02P SPRING LOW TERMINAL BLOCK
Packaging:
BULK
02P VERTICAL FEMALE CONNECTOR
Packaging:
BULK
Previous
Next