Cart

EBPA-02-D

ADAM TECH

02P EURO BLOCK 5,08MM VERTIC.
Supplier: ADAM TECH
Matchcode: EBPA02D
Rutronik No.: COTERM8019
Unit Pack: 400
MOQ: 2000
Packaging: BOX
On request
0.0744 $
148.80 $

Prices

2,000 0.0744 $
8,000 0.0719 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
15.0 A
Voltage rating
300 V
Series
EBPA
Feature funct.
Header
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?