EBKA-06-A

Supplier: ADAM TECH
Matchcode: EBKA06A
Rutronik No.: COTERM7713
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
Parameter
- No.of contacts
- 06
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Series
- EBKA-
- Family
- TERM.BLOCK
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Japan
- Supplier Lead time
- 14 weeks